Design contains obsolete parts

TPS25741AEVM-802: Power Multiplexer and Port Power Management Capabilities

Summary

The TPS25741A evaluation module (TPS25741AEVM-802) contains evaluation and reference circuitry for the TPS25741A, which is a dedicated USB PD type C downstream facing port (DFP) controller. TPS25741A relies on an upstream converter to output 5V, 9V, and 15V. This EVM uses an TPS54531 based buck converter as the power supply for TPS25741A.

The TPS25741AEVM-802 allow performance evaluation of the TPS25741A devices in a desktop-like application. Note that the two Buck converters are only used to generate stable 5 V and 9 V/15 V power rails, in the same manner as desktops. The TPS25741A devices can be powered from the input of the DC/DC converter and do not require an external LDO.

Specifications

Manufacturer Texas Instruments
Category Power Management
Sub-Category USB Power Delivery
Eval Board Part Number 296-46806-ND
Eval Board Supplier Texas Instruments
Eval Board Normally In Stock
Port Role Source
Voltage In 22 ~ 28 VDC
Voltage Out 5 V
9 V
15 V
Port Current 3 A
Power Out 15 W
27 W
45 W
Features ESD Protection
Over Current Protection (OCP)
Over Voltage Protection (OVP)
Short Circuit Protection
No-load Input Power @ Voltage - Not Given
Compliance USB Power Delivery 2.0
Efficiency @ Conditions - Not Given
Component Count + Extras 134 + 53
Design Author Texas Instruments
Main I.C. Base Part TPS25741A
Date Created By Author 2017-02
Date Added To Library 2018-09

Eval Board

Order a fully assembled board:

Quantity Available: 3

Quantity: