TDTTP4000W066B - KIT is a 4kW bridgeless totem-pole power factor correction (PFC) evaluation board. Very high efficiency single-phase AC to DC conversion is achieved with the TP65H035WS, a diode-free Gallium Nitride (GaN) FET bridge with low reverse-recovery charge. Using GaN FETs in the fast-switching leg of the circuit and low-resistance MOSFETs in the slow-switching leg of the circuit results in improved performance and efficiency.
Input voltage: 85VAC to 265VAC, 47Hz to 63Hz
Input current: 18Arms; 2000W at 115VAC, 4000W at 230VAC
10% overload short time: 19.8Arms; 2200W at 115VAC; 4400W at 230VAC
Ambient temperature: <50ºC
Output voltage: 387VDC ± 5VDC
PWM frequency: 66kHz
Auxiliary supply: 12VDC for bias voltage
Power dissipation in the GaN FET: Limited by the maximum junction temperature; refer to the TP65H035WS datasheet
| Manufacturer | Renesas Electronics Corporation |
|---|---|
| Category | Power Management |
| Sub-Category | Power Factor Correction |
| Eval Board Part Number | TDTTP4000W066B-KIT-ND |
| Eval Board Supplier | Renesas Electronics Corporation |
| Eval Board |
Board not Stocked
|
| Output Power |
4000 W
|
| Voltage In |
90 ~ 265 VAC
|
| Voltage Out |
385 V
|
| THD @ Conditions |
<4%, 230 VACin, 1000 ~ 4000 W
<4%, 115 VACin, 400 ~ 2000 W |
| Efficiency @ Conditions |
>98%, 230 VAC in @ 600 ~ 4000 W
>97%, 120 VAC in @ 400 ~ 1800 W |
| Features |
Over Current Protection
|
| Switching Frequency |
66 kHz
|
| Application / Target Market |
Power: Industrial Power
|
| Component Count + Extras |
210 + 44
|
| Design Author |
Transphorm
|
| Main I.C. Base Part |
TP65H035WS
|
| Date Created By Author | 2017-09 |
| Date Added To Library | 2019-07 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseThank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox