The EPC9051 is a high efficiency, differential mode class-E amplifier demonstration board that can operate up to 15 MHz.
This board may also be used for applications where a low side switch is utilized. Examples include, and are not limited to, push-pull converters, current-mode Class D amplifiers, common source bi-directional switch, and generic high voltage narrow pulse width applications such as LiDAR.
The amplifier board features the 100 V rated EPC2037 eGaN FET. The amplifier is set to operate in differential mode and can be re-configured to operate in single-ended mode. The key feature of this amplifier is that it does not require a gate driver for the eGaN FETs and is driven directly from the logic gates provided. A separate logic supply regulator has also been provided on the board. GaN
| Manufacturer | EPC |
|---|---|
| Category | Power Management |
| Sub-Category | Power Output Stages (H-Bridge, Half Bridge) |
| Eval Board Part Number | 917-1104-ND |
| Eval Board Supplier | EPC |
| Eval Board |
Board not Stocked
|
| Configuration |
Class E amplifier
|
| Voltage Out Range |
0 ~ 40 V
|
| Current Out |
1 A
|
| Interface |
Parallel Logic
|
| Features |
Shoot Through Protection
|
| Switching Frequency (Max) |
15 MHz
|
| Component Count + Extras |
24 + 4
|
| Design Author |
EPC
|
| Main I.C. Base Part |
EPC2037
|
| Date Created By Author | 2015-09 |
| Date Added To Library | 2018-08 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseThank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox