This application note describes a demonstration board based on the transition-mode PFC controller L6563H and presents the results of its bench demonstration. The board implements a 100 W, wide-range mains input, PFC pre-conditioner suitable for ballast, adapters, flatscreen displays, and all SMPS having to meet the IEC61000-3-2 or the JEITA-MITI regulation.
The L6563H is a current-mode PFC controller operating in transition mode (TM) and implementing an internal high-voltage startup circuitry.
| Manufacturer | STMicroelectronics |
|---|---|
| Category | Power Management |
| Sub-Category | Power Factor Correction |
| Eval Board Part Number | 497-10379-ND |
| Eval Board Supplier | STMicroelectronics |
| Eval Board |
Board not Stocked
|
| Output Power |
100 W
|
| Voltage In |
90 ~ 265 VAC
|
| Voltage Out |
400 V
|
| THD @ Conditions |
2.3% @ 230 Vin, 100W
2.1% @ 115 Vin, 100W |
| Efficiency @ Conditions |
>94%, 115V in, 400V @ 25 ~ 100 W
>93%, 230V in, 400V @ 25 ~ 100 W |
| Features |
Open Circuit Protection
Over Voltage Protection Shutdown, Enable, Standby Under Voltage Protection, Brown-Out |
| Switching Frequency |
40 kHz
|
| Application / Target Market |
Battery Chargers
LCD TV / Monitor Power: AC Adapters |
| Component Count + Extras |
56 + 4
|
| Design Author |
STMicroelectronics
|
| Main I.C. Base Part |
L6563H
|
| Date Created By Author | |
| Date Added To Library | 2011-03 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseThank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox