The STEVAL-STRKT01 LoRa® IoT tracker is designed and optimized to implement the latest technologies in IoT tracker applications such as asset, people and animal tracking as well as fleet management.
The evaluation board simplifies prototyping, evaluation and development of tracker innovative solutions. It comes with comprehensive software, firmware libraries, tools, battery, cables and plastic case.
Thanks to the STM32L072CZ embedded in the CMWX1ZZABZ-091 LoRa® module (by Murata), the STEVAL-STRKT01V1 allows acquiring position, managing geofence and data logging from Teseo-LIV3F GNSS module and monitoring motion (LIS2DW12) and environmental (HTS221 and LPS22HB) sensors.
The board also transmits and receives data, configurations and events to and from the cloud over a LoRaWAN™ network, or stores data locally in the M95M02-DR EEPROM.
The STEVAL-STRKT01 is a LiPo battery operated solution and implements low power strategies thanks to an enhanced power/battery management design, based on the STBC02 battery charger and the ST1PS01 step-down converter, to ensure long battery autonomy. The STUSB1600A addresses 5 V USB Type-C port management and offers high voltage protection against short circuits.
| Manufacturer | STMicroelectronics |
|---|---|
| Category | Wireless Communication |
| Sub-Category | Transceivers - TXRX |
| Eval Board Part Number | 497-18385-ND |
| Eval Board Supplier | STMicroelectronics |
| Eval Board |
Board not Stocked
|
| Protocol |
LoRa
|
| Data Rate (Max) |
4.8 kbps
|
| Frequency |
868 MHz
915 MHz |
| Range |
- Not Given
|
| Features |
3-Axis Accelerometer Sensor
BeiDou Receiver Galileo Receiver GLONASS Receiver GPS Receiver Humidity Sensor Memory Available On-Board Pressure Sensor Temperature Sensor UART USB Interface |
| Component Count + Extras |
137 + 97
|
| Design Author |
STMicroelectronics
|
| Application / Target Market |
RF: Wireless Sensor
|
| Main I.C. Base Part |
CMWX1ZZABZ
|
| Date Created By Author | 2019-02 |
| Date Added To Library | 2019-06 |