Design contains obsolete parts

PI2121-EVAL1: 24A OR-ing Controller

Summary

The Cool-ORing PI2121 is a complete full-function Active ORing solution with a high-speed ORing MOSFET controller and a very low on-state resistance MOSFET designed for use in redundant power system architectures. The PI2121 Cool-ORing solution is offered in an extremely small, thermally enhanced 5 mm x 7 mm LGA package and can be used in low voltage (≤ 5 Vbus) high side Active ORing applications. The PI2121 enables extremely low power loss with fast dynamic response to fault conditions, critical for high availability systems. A master / slave feature allows the paralleling of PI2121 solutions for high current Active ORing requirements.

The PI2121, with its 1.5 mΩ internal MOSFET provides very high efficiency and low power loss during steady state operation, while achieving high-speed turn-off of the internal MOSFET during input power source fault conditions that cause reverse current flow. The PI2121 provides an active low fault flag output to the system during excessive forward current, light load, reverse current, over-voltage, under-voltage, and over-temperature fault conditions.

A temperature sensing function indicates a fault if the maximum junction temperature exceeds 160°C. The under-voltage and over-voltage thresholds are programmable via an external resistor divider.

Specifications

Manufacturer Vicor Corporation
Category Power Management
Sub-Category OR-ing Controllers
Eval Board Part Number 1102-1103-ND
Eval Board Supplier Vicor Corporation
Eval Board Normally In Stock
Current Out 24 A
Voltage Out 5 V
Supply Voltage 5 V
Features Fault Indication
Over Voltage Protection
Thermal Protection
Under Voltage Protection, Brown-Out
Quiescent Current [Typical]
Component Count + Extras 17 + 20
Application / Target Market Telecom
Design Author Vicor
Quiescent Current [Maximum]
Main I.C. Base Part PI2121
Date Created By Author 2009-04
Date Added To Library 2012-07

Eval Board

Non-Stock

Order a fully assembled board:

Quantity Available: 0

Quantity:

Media