The Arduino Motor Shield is based on the L298 (datasheet), which is a dual full-bridge driver designed to drive inductive loads such as relays, solenoids, DC and stepping motors. It lets you drive two DC motors with your Arduino board, controlling the speed and direction of each one independently. You can also measure the motor current absorption of each motor, among other features. The shield is TinkerKit compatible, which means you can quickly create projects by plugging TinkerKit modules to the board.
Features:
Operating Supply Voltage up to 46V
Low Saturation Voltage
Total DC Current up to 4A
Logical \"0\" Input Voltage up to 1.5V (High Noise Immunity)
Overtempurature Protection
| Manufacturer | Arduino |
|---|---|
| Category | Motor Control |
| Eval Board Part Number | 1050-1026-ND |
| Eval Board Supplier | Arduino |
| Eval Board |
Normally In Stock
|
| Voltage In |
5 ~ 12 V
|
| Number of Motors and Type |
2, DC Brush Motors
1, Stepper Motor, BiPolar |
| Power / Current Out |
2 A per Phase
4 A |
| Features |
Current Sensing
Shutdown, Enable, Standby Thermal Protection |
| Component Count + Extras |
20 + 31
|
| Application / Target Market |
Motor Control
Robotics |
| Design Author |
Arduino
|
| Main I.C. Base Part |
L298
|
| Date Created By Author | 2017-12 |
| Date Added To Library | 2024-07 |