Streetlight applications require that the power supply designed to power an LED lamp must have high efficiency and at least an equivalent lifetime in order to guarantee maintenance-free operation during the life of the LED.
This application note describes the characteristics and features of a 130 W demonstration board (EVL130W-STRLIG), tailored to an LED power supply specification for street lighting. The circuit is composed of two stages: a front-end PFC using the L6562A and an LLC resonant converter based on the L6599AT.
The strengths of this design are very high efficiency, wide input mains range (85-305 VAC) operation and long-term reliability.
| Manufacturer | STMicroelectronics |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | AC/DC SMPS - Single Output |
| Eval Board Part Number | 497-10541-ND |
| Eval Board Supplier | STMicroelectronics |
| Eval Board |
Board not Stocked
|
| AC Voltage |
115 V
230 V Universal (115 / 230V) |
| Outputs and Type |
1 Isolated
|
| Voltage Out |
48 V
|
| Current Out |
2.7 A
|
| Output Power |
130 W
|
| Features |
Over Current Protection
Over Voltage Protection PFC Short Circuit Protection Soft Start Under Voltage Protection, Brown-Out |
| Efficiency @ Conditions |
>92%, 230V in, Full Load
>91%, 115V in, Full Load |
| No-load Input Power @ Voltage |
- Not Given
|
| Switching Frequency |
130 kHz
|
| Internal Switch |
No
|
| Component Count + Extras |
127 + 2
|
| Voltage In |
85 ~ 305 VAC
|
| Design Author |
STMicroelectronics
|
| Application / Target Market |
Lighting: LED Street Lighting
Telecom |
| Main I.C. Base Part |
L6562A
L6599 |
| Date Created By Author | |
| Date Added To Library | 2020-06 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseThank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox