The LC709511A05GEVB is a Lithium ion switching charger controller evaulation board for Power Bank applications. In addition, this device applies 2.0 V or 2.7 V on USB data lines automatically for devices require the voltage. The built-in switching controller can output from 5 V up to 12 V for Quick Charge. The high power output for USB Type-C and Quick Charge is possible with appropriate external MOSFETs.
LC709511F is a Lithium ion switching charger controller for Power Bank. This device has all functions to control Power Bank application. It includes Type-C port control and Quick Charge 3.0 HVDCP. In addition this device applies 2.0 V or 2.7 V on USB data lines automatically for devices require the voltage. The built-in switching controller can output from 5 V up to 12 V for Quick Charge. The high power output for USB Type-C and Quick Charge is possible with appropriate external MOSFETs.
(Batteries not Included)
| Manufacturer | onsemi |
|---|---|
| Category | Power Management |
| Sub-Category | Battery Chargers |
| Eval Board Part Number | LC709511A05GEVBOS-ND |
| Eval Board Supplier | onsemi |
| Eval Board |
Board not Stocked
|
| Cell Type |
Lithium Ion, Li-Ion
|
| Configuration |
1 ~ 2 Cells (Li-Ion)
|
| Voltage In |
5 ~ 20 V
|
| Voltage Out |
5 ~ 12 V
|
| Current Out |
Up to 2A
|
| Features |
Auto Off
Auto Re-Charge Battery Charger Over Current Protection Over Voltage Protection Thermal Protection USB Type-C QC 3.0 |
| Quiescent Current [Typical] |
10 mA
|
| Sleep Mode Current [Typical] |
15 µA
|
| Component Count + Extras |
105 + 12
|
| Application / Target Market |
Battery Chargers
Cell Phones Portable Devices |
| Design Author |
ONSemiconductor
|
| Main I.C. Base Part |
LC709511
|
| Quiescent Current [Maximum] |
- Not Given
|
| Sleep Mode Current [Maximum] |
- Not Given
|
| Date Created By Author | 2017-03 |
| Date Added To Library | 2019-12 |