1304: MCP73831 USB to Li-Ion/Li-Po Charger 4.2V, 500mA

Summary

Oh so adorable, this is the tiniest little lipo charger, so handy you can keep it any project box! It's also easy to use. Simply plug in the gold plated contacts into any USB port and a 3.7V/4.2V lithium polymer or lithium ion rechargeable battery into the JST plug on the other end. There are two LEDs - one red and one green. While charging, the red LED is lit. When the battery is fully charged and ready for use, the green LED turns on. Seriously, it could not get easier.

Charging is performed in three stages: first a preconditioning charge, then a constant-current fast charge and finally a constant-voltage trickle charge to keep the battery topped-up. The charge current is 100mA by default, so it will work with any size battery and USB port. If you want you can easily change it over to 500mA mode by soldering closed the jumper on the back, for when you'll only be charging batteries with 500mAh size or larger.

For use with Adafruit LiPoly/LiIon batteries only! Other batteries may have different voltage, chemistry, polarity or pinout.

  • Comes assembled and tested with a free bonus JST cable!

  • 5V input via PCB-style USB connector

  • For charging single Lithium Ion/Lithium Polymer 3.7/4.2v batteries (not for older 3.6/4.1v cells)

  • 100mA charge current, adjustable to 500mA by soldering a jumper closed

The MicroLipo charger can get hot during charging. Grab it by the sides and unplug then let cool before removing the battery - take care not to touch the components during charging!

Specifications

Manufacturer Adafruit Industries LLC
Category Power Management
Sub-Category Battery Chargers
Eval Board Part Number 1528-1304-ND
Eval Board Supplier Adafruit Industries LLC
Eval Board Normally In Stock
Cell Type Lithium Ion, Li-Ion
Lithium Polymer, Li-Pol
Configuration 1 Cell
Voltage In 3.75 ~ 6 V
Voltage Out 4.2 V
Current Out 100 mA
500 mA
Features Auto Off
Auto Re-Charge
Battery Charger
Current Limit (Adj. or Fixed)
Shutdown, Enable, Standby
Thermal Protection
Quiescent Current [Typical] 510 µA
Sleep Mode Current [Typical] 25 µA
Component Count + Extras 10 + 0
Application / Target Market Audio: MP3 Players
Battery Chargers
Portable Devices
Design Author Adafruit
Main I.C. Base Part MCP73831
Quiescent Current [Maximum] 1.5 mA
Sleep Mode Current [Maximum] 50 µA
Date Created By Author 2013-05
Date Added To Library 2018-05

Eval Board

Order a fully assembled board:

Quantity Available: 0

Quantity: