The STEVAL-SPIN3204 three-phase brushless DC motor driver board is based on the STSPIN32F0B 3-phase BLDC controller with triple half-bridge gate driver, single shunt resistor current sensing topology and programmable overcurrent protection. The motor controller system-in-package includes an STM32F031C6 microcontroller ready to execute 6-step, field oriented control (FOC) and other advanced driving algorithms in the firmware, which can be downloaded onto the chip flash memory via the board USB port. The board is designed to help you test and develop motor control designs for applications such as power tools, home appliances, fans and pumps, with a flexible evaluation platform that even allows you to toggle between external sensor and sensorless position feedback data methods.
Features:
Input voltage from 7 to 45 V
Output current up to 15 ARMS
Power stage based on STD140N6F7 MOSFET
Embedded 3.3 V buck regulator
Embedded 12 V LDO regulator
Single shunt current sensing
Digital Hall sensors and encoder input
Overcurrent comparator
Bus voltage sensing
Embedded ST-LINK/V2-1
Easy user interface with buttons and trimmer
RoHS and WEEE compliant
| Manufacturer | STMicroelectronics |
|---|---|
| Category | Motor Control |
| Eval Board Part Number | 497-19512-ND |
| Eval Board Supplier | STMicroelectronics |
| Eval Board |
Normally In Stock
|
| Voltage In |
7 ~ 45 V
|
| Number of Motors and Type |
1, 3-Ph BLDC Motor
|
| Power / Current Out |
15 A
|
| Features |
Current Sensing
Encoder Input Hall Input LDO Regulator(s), On-Chip Over Current Protection Under Voltage Protection, Brown-Out |
| Component Count + Extras |
124 + 74
|
| Application / Target Market |
Power Tools
Pumps White Goods |
| Design Author |
STMicroelectronics
|
| Main I.C. Base Part |
STSPIN32
|
| Date Created By Author | 2021-07 |
| Date Added To Library | 2024-07 |