At the Feather HUZZAH's heart is an ESP8266 WiFi microcontroller clocked at 80 MHz and at 3.3V logic. This microcontroller contains a Tensilica chip core as well as a full WiFi stack. You can program the microcontroller using the Arduino IDE for an easy-to-run Internet of Things core. We wired up a USB-Serial chip that an upload code at a blistering 921600 baud for fast development time. It also has auto-reset so no noodling with pins and reset button pressings.
To make it easy to use for portable projects, we added a connector for any of our 3.7V Lithium polymer batteries and built in battery charging. You don't need a battery, it will run just fine straight from the micro USB connector. But, if you do have a battery, you can take it on the go, then plug in the USB to recharge. The Feather will automatically switch over to USB power when its available.
Comes fully assembled and tested, with a USB interface that lets you quickly use it with the Arduino IDE or NodeMCU Lua (it comes preprogrammed with the Lua interpreter). This version of the board has also been pre-soldered, so you can plug it right into a solderless breadboard.
| Manufacturer | Adafruit Industries LLC |
|---|---|
| Category | Open Source MCU Platforms |
| Eval Board Part Number | 1528-1901-ND |
| Eval Board Supplier | Adafruit Industries LLC |
| IDE |
Arduino IDE, with Software Add-on
NodeMCU Lua interpreter |
| Speed |
160 MHz
|
| Bits |
32 Bit
|
| Memory, Flash/RAM |
4 MB / 50 kB
|
| Digital I/O |
14 I/O, 4 PWM
|
| Interface |
I²C x1
I²S x1 SPI x1 UART x1 |
| Analog Outputs (DACs) |
0
|
| Analog Inputs (ADCs) |
1 x 10 Bit (1.0V Limit)
|
| DMA Channels |
0
|
| Features |
Battery Charger, LiPo
Feather Compatible On-Board Antenna Power/Enable Pin Real Time Clock Timers |
| Radio |
Wi-Fi 802.11 b/g/n
|
| Interrupt Pins |
0
|
| I/O Voltage |
3.3 V
|
| Voltage In |
3.7 ~ 5.5 V
|
| Touch Sensing Pins |
0
|
| Program/Debug Interface |
USB Type-Micro B
|
| Area |
1161² mm, 1.8² In
|
| Main I.C. Base Part |
ESP8266EX
|
| Design Author |
Adafruit
|
| Date Created By Author | |
| Date Added To Library | 2018-07 |