The Teensy 2.0 is a complete USB-based microcontoller development system, in a very small footprint! All programming is done via the USB port. No special programmer is needed, only a standard "Mini-B" USB cable and a PC or Macintosh with a USB port. This is the latest version, 2.0.
Comes with assembled Teensy board (ATmega32u4 with bootloader preinstalled) and header to allow easy breadboarding. We suggest using AVR-gcc (like WinAVR) with the LUFA library or 'Teensyduino' Be sure to check out the multiple resources available at PJRC!
Key Features:
USB can be any type of device
AVR processor, 16 MHz
Single pushbutton programming
Easy to use Teensy Loader application
Free software development tools
Works with Mac OS X, Linux & Windows
Tiny size, perfect for many projects
Available with pins for solderless breadboard
| Manufacturer | Adafruit Industries LLC |
|---|---|
| Category | Open Source MCU Platforms |
| Eval Board Part Number | 1528-1993-ND |
| Eval Board Supplier | Adafruit Industries LLC |
| IDE |
Arduino IDE, with Software Add-on
|
| Speed |
16 MHz
|
| Bits |
8 Bit
|
| Memory, Flash/RAM |
31.5 kB / 2.5 kB
|
| Digital I/O |
25 I/O, 7 PWM
|
| Interface |
I²C x1
SPI x1 UART x1 USB Device |
| Analog Outputs (DACs) |
0
|
| Analog Inputs (ADCs) |
12 x 10 Bit
|
| DMA Channels |
0
|
| Features |
Timers
|
| Radio |
-
|
| Interrupt Pins |
4
|
| I/O Voltage |
5 V
|
| Voltage In |
2.7 ~ 5.5 V
|
| Touch Sensing Pins |
0
|
| Program/Debug Interface |
USB Type-Mini B
|
| Area |
542² mm, 0.84² In
|
| Main I.C. Base Part |
ATmega32U4
|
| Design Author |
Adafruit
|
| Date Created By Author | |
| Date Added To Library | 2018-07 |