DRV8835EVM: Dual 1.5A H-bridge, 2 ~ 11V

Summary

The DRV8835 evaluation module (EVM) demonstrates the capabilities and performance of the DRV8835 motor driver from Texas Instruments. The user can control the DRV8835 with an external microcontroller via signal header connectors or use on-board switches for stand-alone operation.

Features if the DRV8835EVM include: a 2.0 to 11 V supply voltage range; a split Vm/Vcc supply isolates the motor voltage from the logic supply; access to output signals through Kelvin contact for easy evaluation; a jumper for switching between MCU or manual operation; and an LP2985-50 5V regulator supplies high logic level and Vcc in manual operation mode, no additional supply required.

Specifications

Manufacturer Texas Instruments
Category Motor Control
Eval Board Part Number 296-DRV8835EVM-ND
Eval Board Supplier Texas Instruments
Eval Board Normally In Stock
Voltage In 2 ~ 11 V
Number of Motors and Type 2, DC Brush Motors
1, Stepper Motor, BiPolar
Power / Current Out 1.5 A
Features Current Limit (Adj. or Fixed)
Over Current Protection
Shutdown, Enable, Standby
Thermal Protection
Under Voltage Protection, Brown-Out
Component Count + Extras 7 + 29
Application / Target Market Digital Cameras
Medical
Motor Control
Printer, Plotter
Robotics
Security IP Camera
Variable Speed Motor Drive
Design Author Texas Instruments
Main I.C. Base Part DRV8835
Date Created By Author 2012-03
Date Added To Library 2013-04

Eval Board

Order a fully assembled board:

Quantity Available: 0

Quantity:

Media