The High Voltage Motor Control and PFC Developer's Kit provides and easy, open source way to evaluate the Piccolo or Delfino microcontroller and TI analog in a high voltage environment. A single MCU controls the power factor correction(PFC) stage and the motor control stage. The PFC takes a line level AC input (~110 to ~240VAC) and outputs up to 750 watts of power, regulated by closed loop control.
The motor driver stage can be driven from either the PFC or from a separate power stage and accepts up to 400V and outputs up to 1.5 kilo-watt of power. The motor driver stage can drive the most common types of three phase motors; AC induction, brushless DC, and permanent magnet synchronous motors. The microcontroller controls each type of motor using closed loop control (Trapezoidal, V/F, or FOC) using sensored and sensorless back-emf techniques.
| Manufacturer | Texas Instruments |
|---|---|
| Category | Motor Control |
| Eval Board Part Number | 296-25715-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Board not Stocked
|
| Voltage In |
85 ~ 132 VAC
170 ~ 250 VAC |
| Number of Motors and Type |
1, 3-Ph BLDC Motor
1, 3-Ph BLDC, Sensorless 1, 3-Ph Induction Motor 1, 3-Ph Induction, Sensorless 1, 3-Ph PMSM Motor 1, 3-Ph PMSM, Sensorlesss |
| Power / Current Out |
1 kW
|
| Features |
Power Factor Correction (PFC)
Sensorless Control (FOC) Sinewave Output Trapezoidal Output USB Interface |
| Component Count + Extras | |
| Application / Target Market | |
| Design Author |
Texas Instruments
|
| Main I.C. Base Part |
TMS320F28035
|
| Date Created By Author | 2010-03 |
| Date Added To Library | 2012-09 |