The TMC5041 breakout board is a development board with the dedicated TMC5041-LA chip. It is designed to give users the chance to rapidly prototype their applications - making it possible to immediately check how the motor performs with TMC chips while developing the application's software.
The TMC5041 is a cost-effective dual stepper motor controller and driver IC with serial communication interface. It combines flexible ramp generators for automatic target positioning with industries' most advanced stepper motor drivers. Based on TRINAMICs sophisticated stealthChop chopper, the driver ensures absolutely noiseless operation combined with maximum efficiency and best motor torque. High integration, high energy efficiency and a small form factor enable miniaturized and scalable systems for cost effective solutions. The complete solution reduces learning curve to a minimum while giving best performance in class. This ensures a highly competitive solution.
Features and additional Resources
TMC5041-LA dual stepper driver and controller
Supply voltage 5-26V
Iphase, RMS up to 2x1.1A
Configuration and control via SPI
Use off-board electrolyte cap with your supply
1x incremental encoder input per motor axis
Board width 1.0", board height 1.4"
| Manufacturer | Analog Devices Inc. |
|---|---|
| Category | Motor Control |
| Eval Board Part Number | 505-TMC5041-BOB-ND |
| Eval Board Supplier | Analog Devices Inc./Maxim Integrated |
| Eval Board |
Normally In Stock
|
| Voltage In |
5 ~ 26 V
|
| Number of Motors and Type |
2, Stepper Motors, BiPolar
|
| Power / Current Out |
1.1 A (x2)
|
| Features |
Encoder Input
Open Circuit Protection Short Circuit Protection SPI Interface Thermal Protection |
| Component Count + Extras |
20 + 2
|
| Application / Target Market |
Digital Cameras
Factory Automation Medical Printer, Plotter Robotics Security IP Camera |
| Design Author |
TRINAMIC
|
| Main I.C. Base Part |
TMC5041
|
| Date Created By Author | 2017-10 |
| Date Added To Library | 2018-09 |