The STEVAL-IHM042V1 evaluation board is designed as a complete dual motor field-oriented control (FOC) demonstration platform featuring STMicroelectronics' ARM Cortex™-M4F 32-bit core-based STM32F303CC microcontroller with floating point support and two fully integrated DMOS L6230 3-phase motor drivers.It is designed as an integrated evaluation environment for motor control applications in the range of 8 V - 48 V DC bus voltage (extendable up to 52 V) and nominal power up to 10 W for each motor drive.
The design exploits the computational power of the STM32F303CC microcontroller with 48 KB of internal SRAM and 256 KB Flash, 4 ADCs, 2 DACs, 7 comparators, 4 operational amplifiers with programmable gains, SWD debugging, as well as the L6230 DMOS driver's 2.8 A output peak current, non-dissipative overcurrent detection/protection, crossconduction protection, uncommitted comparator, thermal shutdown, and undervoltage lockout.
The STEVAL-IHM042V1 is equipped with a USB-to-serial interface, specifically for real-time data exchange implemented by an STM32F103C8 pre-programmed with the STM32 Virtual COM Port firmware.
The ST Link in-circuit debugger and programmer is embedded in the board, allowing the user to program and debug the STM32F303CC microcontroller directly with a USB cable using a compatible toolset.
| Manufacturer | STMicroelectronics |
|---|---|
| Category | Motor Control |
| Eval Board Part Number | 497-14506-ND |
| Eval Board Supplier | STMicroelectronics |
| Eval Board |
Normally In Stock
|
| Voltage In |
8 ~ 52 V
|
| Number of Motors and Type |
2, 3-Ph PMSM Motors
2, 3-Ph PMSM, Sensorlesss |
| Power / Current Out |
10 W
|
| Features |
MCU Controlled
Memory Available On-Board Over Current Protection Sensorless Control (FOC) Thermal Protection Under Voltage Protection, Brown-Out USB Interface |
| Component Count + Extras |
148 + 22
|
| Application / Target Market |
Motor Control
|
| Design Author |
STMicroelectronics
|
| Main I.C. Base Part |
L6230
|
| Date Created By Author | 2015-03 |
| Date Added To Library | 2017-02 |