The PICDEM MC LV Development Board is targeted to control Brushless DC (BLDC) motors in sensor or in sensorless operation. This flexible and low-cost board can be configured in different ways to use with Microchip’s specialized motor control microcontrollers and digital signal controllers. This low-cost board has the facility to use either the PIC18F2331/2431 or the dsPIC30F2010/3010 devices for control. Low pin count motor control parts, such as the PIC18F1230/1330, can also be configured with daughter boards.
The PICDEM MC LV Development Board is a compact board containing a 3-phase voltage source inverter bridge and control circuitry around the microcontroller. The board comes with a free, ready to use MC-GUI (Motor Control – Graphical User Interface) from Microchip. Using the MC-GUI, the user can easily set and/or change motor parameters. This greatly helps the user in developing customized drive solutions.
Motor control graphical user interface (MC-GUI)
Motor terminal strip
3-phase voltage source inverter bridge
Motion sensor inputs
Over current protection, level programmable using potentiometer
Temperature sensor with I2C interface
Push button switches and master reset
9 LEDs, 3 for generic status indication and 6 for PWM indication
Test points for motor current and back EMF sensing
Speed control potentiometer
Active RS-232 port
24V external power supply (optional)
3-phase, 24V BLDC low voltage motor (optional)
MPLAB ICD 2 connector
MPLAB ICE connector
Example software and documentation CDROM
| Manufacturer | Microchip Technology |
|---|---|
| Category | Motor Control |
| Eval Board Part Number | DM183021-ND |
| Eval Board Supplier | Microchip Technology |
| Eval Board |
Board not Stocked
|
| Voltage In |
12 ~ 48 V
|
| Number of Motors and Type |
1, 3-Ph BLDC Motor
1, 3-Ph BLDC, Sensorless |
| Power / Current Out |
4 A
60 W |
| Features |
Fault Indication
GUI / Design Software Over Current Protection Sensorless Control (FOC) UART Interface |
| Component Count + Extras |
144 + 20
|
| Application / Target Market | |
| Design Author |
Microchip Technology
|
| Main I.C. Base Part |
dsPIC30F
PIC18F2431 |
| Date Created By Author | 2005-04 |
| Date Added To Library | 2012-09 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseThank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox