The High Voltage Motor Control and PFC Developer's Kit provides and easy, open source way to evaluate the Piccolo or Delfino microcontroller and TI analog in a high voltage environment. A single MCU controls the power factor correction(PFC) stage and the motor control stage. The PFC takes a line level AC input (~110 to ~240VAC) and outputs up to 750 watts of power, regulated by closed loop control.
The motor driver stage can be driven from either the PFC or from a separate power stage and accepts up to 400V and outputs up to 1.5 kilo-watt of power. The motor driver stage can drive the most common types of three phase motors; AC induction, brushless DC, and permanent magnet synchronous motors. The microcontroller controls each type of motor using closed loop control (Trapezoidal, V/F, or FOC) using sensored and sensorless back-emf techniques.
| Manufacturer | Texas Instruments |
|---|---|
| Category | Motor Control |
| Eval Board Part Number | 296-25715-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Board not Stocked
|
| Voltage In |
85 ~ 132 VAC
170 ~ 250 VAC |
| Number of Motors and Type |
1, 3-Ph BLDC Motor
1, 3-Ph BLDC, Sensorless 1, 3-Ph Induction Motor 1, 3-Ph Induction, Sensorless 1, 3-Ph PMSM Motor 1, 3-Ph PMSM, Sensorlesss |
| Power / Current Out |
1 kW
|
| Features |
Power Factor Correction (PFC)
Sensorless Control (FOC) Sinewave Output Trapezoidal Output USB Interface |
| Component Count + Extras | |
| Application / Target Market | |
| Design Author |
Texas Instruments
|
| Main I.C. Base Part |
TMS320F28035
|
| Date Created By Author | 2010-03 |
| Date Added To Library | 2012-09 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseThank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox