DRV8821EVM: Stepper, 1.5A/Phase @ 8 ~ 27V

Summary

The DRV8821 provides a dual microstepping-capable stepper motor controller/driver solution for printers, scanners, and other office automation equipment applications.

Two independent stepper motor driver circuits include four H-bridge drivers and microstepping-capable indexer logic. Each of the motor driver blocks employ N-channel power MOSFETs configured as an H-bridge to drive the motor windings.

A simple step/direction interface allows easy interfacing to controller circuits. Pins allow configuration of the motor in full-step, half-step, quarter-step, or eighth step modes, and the selection of slow or mixed decay modes.

Internal shutdown functions are provided for over current protection, short circuit protection, under voltage lockout and overtemperature.

Specifications

Manufacturer Texas Instruments
Category Motor Control
Eval Board Part Number 296-30930-ND
Eval Board Supplier Texas Instruments
Eval Board Normally In Stock
Voltage In 8 ~ 27 V
Number of Motors and Type 1, Stepper Motor, BiPolar
Power / Current Out 1.5 A
Features GUI / Design Software
Over Current Protection
Short Circuit Protection
Shutdown, Enable, Standby
Thermal Protection
Under Voltage Protection, Brown-Out
Voltage Reference
Component Count + Extras 46 + 54
Application / Target Market Printer, Plotter
Design Author Texas Instruments
Main I.C. Base Part DRV8821
Date Created By Author 2009-11
Date Added To Library 2012-09

Eval Board

Order a fully assembled board:

Quantity Available: 3

Quantity:

Media