The STEVAL-CTM011V1 is a three-phase inverter based on the STSPIN32F0601Q controller, which embeds a 3-phase 600 V gate driver and an Arm® Cortex®-M0 STM32 MCU. The power stage features STGD5H60DF IGBTs. The board supports one-shunt and two- plus one-shunt sensing topology. You can properly set the shunt topology by populating the related shunt resistors (RS1, RS2, and RS3).
Moreover, you can implement a sensorless field-oriented control (FOC). This allows driving permanent magnet synchronous motors (PMSMs) and brushless DC (BLDC) motors to cover a wide range of applications, such as refrigerator compressors, pumps, fans, and industrial appliances.
The STEVAL-CTM011V1 evaluation board is compatible with a wide range of input voltages. It includes a power supply stage with the VIPER122 in fly-back configuration that generates +15 V and +3.3 V supply voltages required by the application.
The companion firmware is X-CUBE-MCSDK, available for download on www.st.com, to be used with the STSW-CTM011 firmware example for compressor motors. You can compile, debug, and configure the firmware through the STM32CubeIDE and B-STLINK-ISOL plus STLINK-V3SET. SWD and UART TX-RX connectors are also available.
| Manufacturer | STMicroelectronics |
|---|---|
| Category | Motor Control |
| Eval Board Part Number | 497-STEVAL-CTM011V1-ND |
| Eval Board Supplier | STMicroelectronics |
| Eval Board |
Normally In Stock
|
| Voltage In |
115 or 230 VAC
|
| Number of Motors and Type |
1, 3-Ph BLDC Motor
1, 3-Ph BLDC, Sensorless 1, 3-Ph PMSM Motor 1, 3-Ph PMSM, Sensorlesss |
| Power / Current Out |
250 W
|
| Features |
GUI / Design Software
MCU Controlled Over Current Protection Sensorless Control (FOC) UART Interface Under Voltage Protection, Brown-Out |
| Component Count + Extras |
111 + 6
|
| Application / Target Market |
HVAC
Motor Control Pumps White Goods |
| Design Author |
STMicroelectronics
|
| Main I.C. Base Part |
STGD5H60DF
STSPIN32F0601 |
| Date Created By Author | 2022-02 |
| Date Added To Library | 2022-04 |