The DRV8832 evaluation module consists of a 1A, H-bridge motor driver with a parallel control interface and a small number of external components that can be used to drive one brushed DC motor or other loads like solenoids. With the DRV8832EVM, designers can quickly and easily evaluate the performance of DRV8832 motor driver in their specific application. The DRV8832 includes an internal reference voltage which is used to set the PWM regulated output voltage controlled by voltage at the VSET pin. This EVM operates on power supply voltages from 2.75 V to 6 V.
Features
Low RDSON (450mΩ LS+HS)
Kelvin connections for power, output and control signals
EVM includes LED indicator of fault state.
VSET voltage can be set using on-board potentiometer or external source.
| Manufacturer | Texas Instruments |
|---|---|
| Category | Motor Control |
| Eval Board Part Number | 296-30620-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Normally In Stock
|
| Voltage In |
2.75 ~ 6 V
|
| Number of Motors and Type |
1, DC Brush Motor
|
| Power / Current Out |
1 A
|
| Features |
Brake Function
Current Limit (Adj. or Fixed) Fault Indication Over Current Protection Short Circuit Protection Thermal Protection Under Voltage Protection, Brown-Out |
| Component Count + Extras |
9 + 17
|
| Application / Target Market |
Portable Devices
Printer, Plotter Pumps Robotics |
| Design Author |
Texas Instruments
|
| Main I.C. Base Part |
DRV8832
|
| Date Created By Author | 2011-06 |
| Date Added To Library | 2019-01 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseThank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox