DRV8870EVM: 3.5A, 8 ~ 40V Brushed Motor Driver

Summary

The DRV8870EVM is a complete solution for evaluating the DRV8870 brushed motor driver. It includes a voltage regulator to create 5 V, and a TLC555 timer configured to supply a PWM input to the DRV8870.

The EVM also includes a potentiometer to adjust the speed of the motor by varying the duty cycle of the PWM and a second potentiometer to set the chopping current value. Jumpers are provided to configure each input to a logic low, logic high, PWM, or to allow user control of the inputs. Test points are provided for ease of monitoring the input and output signals.

Features:

  • H-Bridge Motor Driver

    - Drives One DC Motor, One Winding of a Stepper Motor, or Other Loads

  • Wide 6.5-V to 45-V Operating Voltage

  • 565-mΩ Typical RDS(on) (HS + LS)

  • 3.6-A Peak Current Drive

  • PWM Control Interface

  • Integrated Current Regulation

  • Low-Power Sleep Mode

  • VM Undervoltage Lockout (UVLO)

  • Overcurrent Protection (OCP)

  • Thermal Shutdown (TSD)

  • Automatic Fault Recovery

Specifications

Manufacturer Texas Instruments
Category Motor Control
Eval Board Part Number 296-43183-ND
Eval Board Supplier Texas Instruments
Eval Board Normally In Stock
Voltage In 8 ~ 40 V
Number of Motors and Type 1, DC Brush Motor
Power / Current Out 3.5 A
Features Auto Fault Recovery
Over Current Protection
Power Save Mode
PWM Interface
Thermal Protection
Under Voltage Protection, Brown-Out
Component Count + Extras 19 + 27
Application / Target Market Printer, Plotter
White Goods
Design Author Texas Instruments
Main I.C. Base Part DRV8870
Date Created By Author 2016-07
Date Added To Library 2025-01

Eval Board

Order a fully assembled board:

Quantity Available: 12

Quantity:

Media