The MAX25512 evaluation kit (EV kit) demonstrates the MAX25512 integrated 4-channel high-brightness LED driver with I2C interface for automotive displays, and its stand-alone mode counterparts, namely the MAX25510 and MAX25511. The EV kit operates from a DC supply voltage between 3V and 36V, and the switching frequency can be either set at 2.2MHz or at 400kHz.
The EV kit can be configured to operate in stand-alone mode or in I2C mode. Spread-spectrum mode (SSM) is enabled by default for electromagnetic interference (EMI) improvement, but it can be disabled either by acting on a register bit (MAX25512) or by properly choosing the resistor to be connected to the SET pin (MAX25510 and MAX25511).
The EV kit demonstrates phase-shifted pulse-widthmodulation (PWM) dimming. Dimming can be performed either externally using a PWM signal applied to the DIM PCB pad or internally by programming the desired dimming frequency and individual duty cycle through I2C (MAX25512 only). The hybrid dimming feature can be enabled through a register bit to reduce EMI (MAX25512 only).
The EV kit features a LED current foldback option either as a function of the temperature, by means of a negative temperature coefficient (NTC) sensor (not provided), or through analog dimming. I2C-programmable (MAX25512) or resistor-programmable (MAX25510 and MAX25511) automatic fading functionality is also available.
Finally, the EV kit demonstrates short-LED, open-LED, LED short to ground, boost output short to ground/undervoltage and overvoltage, and overtemperature-fault protection. For operation at switching frequencies other than 2.2MHz or 400kHz, the external components should be chosen according to the calculations in the IC data sheet.
The EV kit provides an I2C interface that can operate in conjunction with the MINIQUSB+ adapter board or a third party I2C master. The EV kit also includes Windows® compatible software that provides a simple graphical user interface (GUI) for exercising the features of the IC (MAX25512 only).
Features:
Wide 3V to 36V Input Operating Range (up to 40V Load Dump)
Powers High-Brightness (HB) LEDs (up to Four Strings) for Medium-to-Large-Sized LCD Displays in Automotive and Display Backlight Applications
400kHz to 2.2MHz Resistor-Programmable Switching Frequency with Spread-Spectrum Option
Phase-Shift Dimming Option
Demonstrates Cycle-by-Cycle Current Limit and Thermal-Shutdown Features
Demonstrates Wide Dimming Ratio
Demonstrates Hybrid Dimming for Better EMI and Acoustic Performance and Higher Dimming Ratio
Demonstrates Fade In/Out for Smooth Brightness Transition
Designed to Show Thermal Foldback Function
I2C Programmability (MAX25512 only)
Dedicated GUI
Proven PCB and Thermal Design
Fully Assembled and Tested
| Manufacturer | Analog Devices Inc./Maxim Integrated |
|---|---|
| Category | Lighting |
| Sub-Category | LED Drivers - DC In |
| Eval Board Part Number | 505-MAX25512EVKIT#-ND |
| Eval Board Supplier | Analog Devices Inc./Maxim Integrated |
| Eval Board |
Normally In Stock
|
| Voltage In |
3 ~ 36 V
|
| Topology |
Step Up/Down
|
| Current Out |
120 mA
|
| Voltage Out (Max) |
40 V
|
| Outputs and Type |
4 Non-Isolated
|
| Efficiency @ Conditions |
>92%, 6V in, 30Vf @ 45 ~ 120mA x4
>92%, 6V in, 18Vf @ 40 ~ 120mA x4 >92%, 16V in, 30Vf @ 30 ~ 120mA x4 >92%, 16V in, 18Vf @ 30 ~ 120mA x4 >92%, 12V in, 30Vf @ 40 ~ 120mA x4 >92%, 12V in, 18Vf @ 30 ~ 120mA x4 |
| Features |
Dimming Control
GUI / Design Software I²C Interface LDO Regulator(s), On-Chip Open Circuit Protection Short Circuit Protection Shutdown, Enable, Standby Spread Spectrum Modulation Thermal Protection |
| Switching Frequency |
400 kHz
2.2 MHz |
| Component Count + Extras |
62 + 75
|
| Design Author |
Maxim Integrated Products
|
| Application / Target Market |
Automotive: Exterior Lighting
Automotive: Interior Lighting |
| Main I.C. Base Part |
MAX25512
|
| Date Created By Author | |
| Date Added To Library | 2021-11 |