| Manufacturer | Diodes Incorporated |
|---|---|
| Category | Lighting |
| Sub-Category | LED Drivers - DC In |
| Eval Board |
Board not Stocked
|
| Voltage In |
1 ~ 6 V
|
| Topology |
Step Up
|
| Current Out |
5 ~ 70 mA
|
| Voltage Out (Max) |
20 V
|
| Outputs and Type |
1 Non-Isolated
|
| Efficiency @ Conditions |
>95%, 3V in, 4V @ 70 mA
>88%, 2.4V in, 4V @ 45 mA >74%, 1.5V in, 4V @ 20 mA |
| Features |
Open Circuit Protection
|
| Switching Frequency |
160 kHz
|
| Component Count + Extras |
2 + 3
|
| Design Author |
Diodes/Zetex
|
| Application / Target Market |
Flashlight / Torch
LCD Backlighting |
| Main I.C. Base Part |
ZXSC380
|
| Date Created By Author | 2007-06 |
| Date Added To Library | 2024-05 |