STEVAL-ILL088V1: 550mA @ 50V Max, 24 ~ 60V in, Buck-Boost LED

Summary

The STEVAL-ILL088V1 evaluation board is based on a monolithic current source for high power LED driving, the LED6000, a 61 V asynchronous switching regulator. With embedded power MOSFET, it is designed to source up to 3 A DC current depending on the application conditions. The 250 mV typical RSENSE voltage drop, the VBIAS pin embedded switch-over feature and the light load management (pulse skipping) maximize power conversion efficiency across the entire load range.

Digital dimming is implemented by driving the dedicated DIM pin. The current limit threshold and the switching frequency are adjustable for application optimization. The device also includes a 250 kHz oscillator that can be externally adjusted up to 1.5 MHz. The size of the overall application is minimized thanks to the high switching frequency and its compatibility with ceramic output capacitors. Two LED6000 regulators can be synchronized in a 180° out-of-phase configuration to reduce the total input RMS current.

Key Features

  • Step-up and step-down conversion (up to 14 LEDs)

  • 0.55 A programmed LED current

  • 500 kHz switching frequency

  • Compatible with ceramic output capacitors

  • Auto-recovery overcurrent and thermal protection

Specifications

Manufacturer STMicroelectronics
Category Lighting
Sub-Category LED Drivers - DC In
Eval Board Part Number 497-17181-ND
Eval Board Supplier STMicroelectronics
Eval Board Board not Stocked
Voltage In 24 ~ 60 V
Topology Step Up/Down
Current Out 550 mA
Voltage Out (Max) - Not Given
Outputs and Type 1 Non-Isolated
Efficiency @ Conditions - Not Given
Features Current Limit (Adj. or Fixed)
Dimming Control
Over Current Protection
Short Circuit Protection
Shutdown, Enable, Standby
Soft Start
Synchronizable
Thermal Protection
Switching Frequency 500 kHz
Component Count + Extras 30 + 16
Design Author STMicroelectronics
Application / Target Market Lighting: LED Commercial Lighting
Lighting: LED Home Lighting
Lighting: LED Signage
Main I.C. Base Part LED6000
Date Created By Author 2017-02
Date Added To Library 2019-02