STEVAL-ILL063V1: 3A, 5.5 ~ 48V in, Step Down

Summary

The STEVAL-ILL063V1 is a product evaluation board based on the LED5000, an 850 kHz fixed switching frequency monolithic step-down DC-DC converter designed to operate as a precise constant current source with an adjustable current capability up to 3 A DC.

The embedded PWM dimming circuitry features LED brightness control. The regulated output current level is set by connecting a sensing resistor to the feedback pin. The 200 mV typical RSENSE voltage drop enhances performance in terms of efficiency.

The size of the overall application is minimized thanks to the high switching frequency and its compatibility with ceramic output capacitors. The device is fully protected against overheating, overcurrent and output short-circuit.

Specifications

Manufacturer STMicroelectronics
Category Lighting
Sub-Category LED Drivers - DC In
Eval Board Part Number 497-15183-ND
Eval Board Supplier STMicroelectronics
Eval Board Normally In Stock
Voltage In 5.5 ~ 48 V
Topology Step Down
Current Out 3 A
Voltage Out (Max) - Not Given
Outputs and Type 1 Non-Isolated
Efficiency @ Conditions - Not Given
Features Current Limit (Adj. or Fixed)
Dimming Control
Over Current Protection
PWM Interface
Short Circuit Protection
Thermal Protection
Switching Frequency 850 kHz
Component Count + Extras 16 + 4
Design Author STMicroelectronics
Application / Target Market Lighting: LED Commercial Lighting
Lighting: LED Home Lighting
Lighting: LED Signage
Lighting: LED Street Lighting
Main I.C. Base Part LED5000
Date Created By Author 2014-12
Date Added To Library 2017-05

Eval Board

Order a fully assembled board:

Quantity Available: 4

Quantity: