This document is an engineering report describing a 1.5 A, 12 V and 0.5 A, 5 V dual output embedded power supply utilizing INN2605K from the InnoSwitch-EP family of ICs.
This design shows the high power density and efficiency that is possible due to the high level of integration while still providing exceptional performance.
The document contains the power supply specification, schematic, bill of materials, transformer documentation, printed circuit layout, and performance data.
The InnoSwitchâ„¢-EP family of ICs dramatically simplify the development and manufacturing of low-voltage, high current power supplies, particularly those in compact enclosures or with high efficiency requirements. The InnoSwitch-EP architecture is revolutionary in that the devices incorporate both primary and secondary controllers, with sense elements and a safety-rated feedback mechanism into a single IC.
Close component proximity and innovative use of the integrated communication link permit accurate control of a secondary-side synchronous rectification MOSFET and optimization of primary-side switching to maintain high efficiency across the entire load range. Additionally, the minimal DC bias requirements of the link, enable the system to achieve less than 10 mW no-load to maximize efficiency in standby.
| Manufacturer | Power Integrations |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | AC/DC SMPS - Multi Output |
| Eval Board Part Number | 596-1508-ND |
| Eval Board Supplier | Power Integrations |
| Eval Board |
Board not Stocked
|
| AC Voltage |
115 V
230 V Universal (115 / 230V) |
| Outputs and Type |
2 Isolated
|
| Voltage Out: Highest Current First |
5V, 12V
|
| Current Out |
1.5A, 500mA
|
| Output Power |
20 W
|
| Efficiency @ Conditions |
>85%, 85 VAC, 12V @ 1 ~ 18 W
>85%, 265 VAC, 12V @ 3.1 ~ 18 W >85%, 230 VAC, 12V @ 2.7 ~ 18 W >85%, 115 VAC, 12V @ 1.5 ~ 18 W |
| No-load Input Power @ Voltage |
30 mW @ 230 V
|
| Features |
Current Limit (Adj. or Fixed)
Over Current Protection Over Voltage Protection Thermal Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
100 kHz
|
| Internal Switch |
Yes
|
| Component Count + Extras |
51 + 7
|
| Voltage In |
85 ~ 265 VAC
|
| Application / Target Market |
Lighting: LED Commercial Lighting
Lighting: LED Home Lighting Power: Industrial Power White Goods |
| Design Author |
Power Integrations
|
| Main I.C. Base Part |
INN2605K
|
| Date Created By Author | 2016-02 |
| Date Added To Library | 2016-03 |