| Manufacturer | Texas Instruments |
|---|---|
| Category | Lighting |
| Sub-Category | LED Drivers - AC / Offline |
| Eval Board |
Board not Stocked
|
| AC Voltage |
230 V
|
| Outputs and Type |
1 Isolated
|
| Current Out |
370 mA
|
| Voltage Out (Max) |
16.5 V
|
| Efficiency @ Conditions |
>83%, 230V in, 5 LEDs @ 370 mA
|
| Features |
Dimming Control
PFC Thermal Protection |
| Switching Frequency |
90 kHz
|
| Component Count + Extras |
58 + 22
|
| Design Author |
Texas Instruments
|
| Application / Target Market |
Lighting: LED Commercial Lighting
Lighting: LED Home Lighting |
| Voltage In |
180 ~ 240 VAC
|
| Power Factor | |
| Standard(s) | |
| Main I.C. Base Part |
TPS92070
|
| Date Created By Author | |
| Date Added To Library | 2011-11 |