Design contains obsolete parts

SSL2101T/DB/FBCB230V: TRIAC Dimming, 0.4 ~ 0.8A

Summary

The SSL2101 12 W LED driver is a solution for a professional application with multiple high power LEDs that requires galvanic isolation and a safe output voltage. It is mains dimmable for both forward phase (triac) dimmers, and reverse phase (transistor) dimmers. It can generate up to 16 W output power, which is equal to a 100 W incandescent lamp (at 63 Lumen/W).

Examples are shelf lighting, down lighting, LED lighting for bathrooms etc.The design gives an example of how to make a drive that is suitable for small form factor applications like retrofit lamps.

the board is designed to work with multiple high power LEDs with a total working voltage of between 9 V and 23 V. The output current can be limited using trimmer R20.

Specifications

Manufacturer NXP USA Inc.
Category Lighting
Sub-Category LED Drivers - AC / Offline
Eval Board Part Number 568-4811-ND
Eval Board Supplier NXP USA Inc.
Eval Board Normally In Stock
AC Voltage 230 V
Outputs and Type 1 Isolated
Current Out 400 ~ 800 mA
Voltage Out (Max) 23 V
Efficiency @ Conditions >74%, 230V in, 10 ~ 23V @ 800 mA
Features Dimming Control
Thermal Protection
Switching Frequency 60 ~ 75 kHz
Component Count + Extras 57 + 5
Design Author NXP
Application / Target Market Lighting: LED Home Lighting
Voltage In 207 ~ 253 VAC
Power Factor
Standard(s)
Main I.C. Base Part SSL2101T
Date Created By Author
Date Added To Library 2011-03

Media