The LM3447-PAR-230VEVM is a 16-W, 230-VAC isolated dimmable LED driver with form-factors intended for BR and PAR applications.
The LM3447-PAR-230VEVM is a primary-side power regulated PFC controller used for commercial and residential phase-cut dimmer compatible LED lamp drivers. The LM3447-PAR-230VEVM uses fixed frequency valley switching operation resulting in discontinuous current operation.
Features:
Primary-Side Control
Power Factor Correction
Leading and Trailing Edge Compatible
50:1 Dimming Range
Valley Switching with Fixed Frequency Discontinuous Operation
Thermal Foldback
Efficient Triac Hold Current Operation
LED Short and Open Circuit Protection
| Manufacturer | Texas Instruments |
|---|---|
| Category | Lighting |
| Sub-Category | LED Drivers - AC / Offline |
| Eval Board Part Number | 296-35083-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Board not Stocked
|
| AC Voltage |
230 V
|
| Outputs and Type |
1 Isolated
|
| Current Out |
500 mA
|
| Voltage Out (Max) |
34 V
|
| Efficiency @ Conditions |
>85%, 230V in, 10 LEDs @ 500 mA
|
| Features |
Dimming Control
Open Circuit Protection PFC Short Circuit Protection Thermal Protection |
| Switching Frequency |
69 kHz
|
| Component Count + Extras |
47 + 3
|
| Design Author |
Texas Instruments
|
| Application / Target Market |
Lighting: LED Commercial Lighting
Lighting: LED Home Lighting |
| Voltage In |
180 ~ 265 VAC
|
| Power Factor | |
| Standard(s) | |
| Main I.C. Base Part |
LM3447
|
| Date Created By Author | 2012-08 |
| Date Added To Library | 2013-04 |