| Manufacturer | STMicroelectronics |
|---|---|
| Category | Audio Amplifiers |
| Eval Board |
Board not Stocked
|
| Amplifier Type |
Class D
|
| Number of Outputs |
Mono
|
| Output Power (RMS) @ Load |
1.4 W @ 8 Ω (5V)
2.3 W @ 4 Ω (5V) |
| Voltage In |
2.4 ~ 5.5 V
|
| THD+N (1kHz) @ Conditions |
< 1% @ 0.3 W (8 Ω, 2.5 V, 15uH)
< 1% @ 0.5 W (4 Ω, 2.5V, 15uH) < 1% @ 0.7 W (8 Ω, 3.6V, 15uH) < 1% @ 1.2 W (8 Ω, 5V) < 1% @ 1.4 W (4 Ω, 3.6V, 15uH) < 1% @ 2.3 W (4 Ω, 5V, 15uH) |
| Features |
Digital Gain
Short Circuit Protection Shutdown, Enable, Standby Thermal Protection |
| Efficiency @ Conditions |
>85%, 150 ~ 500 mW @ 8 Ω, 3 V
>85%, 0.2 ~ 1.4 W @ 4 Ω, 5 V >78%, 0.75 ~ 2.3 W @ 4 Ω, 5 V >77%, 50 ~ 750 mW @ 4 Ω, 3 V |
| Standby Current [Typical] |
10 nA
|
| Quiescent Current [Typical] |
2.3 mA
|
| Component Count + Extras |
6 + 10
|
| Application / Target Market |
Cell Phones
Digital Cameras Portable Devices RF: BlueTooth Headsets |
| Design Author |
STMicroelectronics
|
| Main I.C. Base Part |
TS4962
|
| Quiescent Current [Maximum] |
3.3 mA
|
| Standby Current [Maximum] |
1 µA
|
| Date Created By Author | 2005-03 |
| Date Added To Library | 2012-08 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseThank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox