TAS5630PHD2EVM: 318W x2 @ 4Ω, 25 ~ 50V in, Class D

Summary

This user’s guide describes the operation of the evaluation module for the TAS5630 300W Stereo Feedback Analog-Input Digital Amplifier from Texas Instruments. The user’s guide also provides measurement data and design information including the schematic, BOM, and PCB layout.

The TAS5630PHD2EVM PurePath™ Premier Pro customer evaluation module demonstrates the integrated circuit TAS5630PHD from Texas Instruments.

The TAS5630PHD is a high-performance, integrated Stereo Feedback Analog-Input Digital Amplifier

Power Stage designed to drive 4Ω speakers at up to 300W per channel. This amplifier requiresonly a simple passive demodulation filter to deliver high-quality, high-efficiency audio amplification.

This EVM is configured with 2 BTL channels and the possibility to apply either a single ended or a differential analog input signal. It is also possible to configure the two BTL channels into one parallel BTL (PBTL) channel.

The OPA1632 is a High Performance Fully Differential Audio Op Amp designed to allow operation with single ended or differential input signals to the EVM.

This EVM is a complete stereo analog input 2 × 300 W power amplifier ready for evaluation and great music.

Specifications

Manufacturer Texas Instruments
Category Audio Amplifiers
Eval Board Part Number 296-31004-ND
Eval Board Supplier Texas Instruments
Eval Board Normally In Stock
Amplifier Type Class D
Number of Outputs Stereo
Output Power (RMS) @ Load 318 W x 2 @ 4 Ω
Voltage In 25 ~ 50 V
THD+N (1kHz) @ Conditions < 0.05% @ 50 W (4 Ω, 50 V)
Features Click and Pop Suppression
Differential Inputs
Short Circuit Protection
Shutdown, Enable, Standby
Thermal Protection
Under Voltage Protection, Brown-Out
Efficiency @ Conditions >90%, 8 Ω @ 100 ~ 320 W
>85%, 6 Ω @ 50 ~ 400 W
>85%, 4 Ω @ 125 ~ 550 W
Standby Current [Typical] - Not Given
Quiescent Current [Typical] 22.5 mA
Component Count + Extras 146 + 15
Application / Target Market Audio: Hi Fi
Audio: Home Theater Systems
Audio: Powered Speakers
Portable Devices
Design Author Texas Instruments
Main I.C. Base Part TAS5630
Quiescent Current [Maximum] - Not Given
Standby Current [Maximum] - Not Given
Date Created By Author 2009-06
Date Added To Library 2016-10

Eval Board

Order a fully assembled board:

Quantity Available: 1

Quantity: