The IRAUDAMP9 reference design is a single-channel 1.7-kW @ 2Ω load half-bridge Class D audio power amplifier.
This reference design demonstrates how to use the IRS2092S Class D audio controller and external gate buffer, to implement protection circuits, and design an optimum PCB layout using the IRFB4227 (x 2 Pairs) TO-220 MOSFETs.
This reference design may require additional heatsink or fan for normal operation (one-eighth of continuous rated power).
The reference design provides all the required housekeeping power supplies for ease of use. The 1-channel design is capable of delivering higher than its rated power with provision of larger heat sink (Rth <2° C / W).
| Manufacturer | Infineon Technologies |
|---|---|
| Category | Audio Amplifiers |
| Eval Board Part Number | IRAUDAMP9-ND |
| Eval Board Supplier | Infineon Technologies |
| Eval Board |
Board not Stocked
|
| Amplifier Type |
Class D
|
| Number of Outputs |
Mono
|
| Output Power (RMS) @ Load |
1.7 kW @ 2 Ω
|
| Voltage In |
±48 ~ 80 V
|
| THD+N (1kHz) @ Conditions |
< 0.07% @ 1.7 kW (2 Ω, +/- 75 V)
|
| Features |
Over Current Protection
Over Voltage Protection Status Indication Synchronizable Thermal Protection Under Voltage Protection, Brown-Out |
| Efficiency @ Conditions |
>85%, 350 ~ 1700 W @ 2 Ω, ±75 V
|
| Standby Current [Typical] |
- Not Given
|
| Quiescent Current [Typical] |
+67 mA, -105 mA
|
| Component Count + Extras |
185 + 36
|
| Application / Target Market |
Audio: Hi Fi
Audio: Home Theater Systems Audio: Powered Speakers Automotive |
| Design Author |
Infineon Technologies
|
| Main I.C. Base Part |
IRS2092
|
| Quiescent Current [Maximum] |
- Not Given
|
| Standby Current [Maximum] |
- Not Given
|
| Date Created By Author | 2011-08 |
| Date Added To Library | 2025-10 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseThank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox