The IRAUDAMP7D reference design is a two-channel Class D audio power amplifier that features output power scalability. The IRAUDAMP7D offers selectable half-bridge (stereo) and full-bridge (bridged) modes.
This reference design demonstrates how to use the IRS2092 Class D audio driver IC, along with IR’s digital audio dual MOSFETs, such as IRFI4024H-117P, IRFI4019H-117P, IRFI4212H-117P and IRFI4020H-117P, on a single layer PCB. The design shows how to implement peripheral circuits on an optimum PCB layout using a single sided board.
The resulting design requires a small heatsink for normal operation (one-eighth of continuous rated power). The reference design provides all the required housekeeping power supplies and protections.
The IRAUDAMP7D uses IRS2092, a high-voltage (up to 200 V), high-speed power MOSFET driver with internal dead-time and protection functions specifically designed for Class D audio amplifier applications. These functions include OCP and UVP. The IRS2092 integrates bidirectional over current protection for both high-side and low-side MOSFETs. The dead-time can be selected for optimized performance according to the size of the MOSFET, minimizing deadtime while preventing shoot-through. As a result, there is no gate-timing adjustment required externally.
| Manufacturer | Infineon Technologies |
|---|---|
| Category | Audio Amplifiers |
| Eval Board Part Number | IRAUDAMP7D-ND |
| Eval Board Supplier | Infineon Technologies |
| Eval Board |
Board not Stocked
|
| Amplifier Type |
Class D
|
| Number of Outputs |
Mono
Stereo |
| Output Power (RMS) @ Load |
250 W x 2 @ 8 Ω
500 W @ 8 Ω |
| Voltage In |
±45 ~ 60 V
|
| THD+N (1kHz) @ Conditions |
< 0.05% @ 230 W (4 Ω, ±50 V)
< 0.05% @ 440 W (8 Ω, ±50 V) |
| Features |
Click and Pop Suppression
Over Current Protection Over Voltage Protection Short Circuit Protection Shutdown, Enable, Standby Thermal Protection Under Voltage Protection, Brown-Out |
| Efficiency @ Conditions |
>80%, ±50V, 65 ~ 500 W @ 8 Ω
>70%, ±50V, 40 ~ 245 W @ 4 Ω |
| Standby Current [Typical] |
+50 mA/-80 mA
|
| Quiescent Current [Typical] |
7 W
|
| Component Count + Extras |
171 + 8
|
| Application / Target Market |
Audio: Home Theater Systems
Audio: Powered Speakers Set-Top Boxes |
| Design Author |
Infineon Technologies
|
| Main I.C. Base Part |
IRS2092
|
| Quiescent Current [Maximum] |
- Not Given
|
| Standby Current [Maximum] |
- Not Given
|
| Date Created By Author | 2009-08 |
| Date Added To Library | 2025-10 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseThank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox