The CRD35L01 demonstrates the CS35L01 high-efficiency Hybrid Class-D audio amplifier. This reference design implements a single-channel amplifier that delivers 1.7 W per full-bridge channel into 8-Ω loads using a single +5-V supply.
Differential audio inputs can easily be connected through the J1 header. If desired, the gain can be adjusted through the optional input resistors.
The -SD, -FSD, -HD, or -FHD suffix designates the CS35L01’s operational mode. Each of the four boards is configured to operate in each of the four corresponding modes of the CS35L01 device.
Device shutdown control is available through the J2 header.
| Manufacturer | Cirrus Logic Inc. |
|---|---|
| Category | Audio Amplifiers |
| Eval Board Part Number | 598-1804-ND |
| Eval Board Supplier | Cirrus Logic Inc. |
| Eval Board |
Board not Stocked
|
| Amplifier Type |
Class D
|
| Number of Outputs |
Mono
|
| Output Power (RMS) @ Load |
1.7 W @ 8 Ω (5V)
|
| Voltage In |
2.5 ~ 5.5 V
|
| THD+N (1kHz) @ Conditions |
< 1% @ 1.3 W (8 Ω, 5V)
|
| Features |
Short Circuit Protection
Shutdown, Enable, Standby Thermal Protection |
| Efficiency @ Conditions |
>91%, 1.7 W @ 8 Ω, 5 V
|
| Standby Current [Typical] |
50 nA
|
| Quiescent Current [Typical] |
1.04 mA
|
| Component Count + Extras |
9 + 4
|
| Application / Target Market |
Audio: MP3 Players
Cell Phones Computers Digital Cameras LCD TV / Monitor Portable Devices RF: BlueTooth Headsets USB Powered Devices |
| Design Author |
Cirrus Logic
|
| Main I.C. Base Part |
CS35L01
|
| Quiescent Current [Maximum] | |
| Standby Current [Maximum] | |
| Date Created By Author | 2010-04 |
| Date Added To Library | 2012-05 |