The EVL012LED is an LED driver board. This architecture is based on a two-stage approach: a front-end PFC preregulator and a downstream resonant half-bridge converter, using the new STNRG012 IC that embeds the controllers of both sections in the same device. Thanks to the STNRG012, the main features of this design are high efficiency, low power consumption at no load without an auxiliary supply, good power factor with low harmonic content, and reduced part count. The board also has a full set of protection features including output overload, short-circuit, and overvoltage; all of which can be easily defined as latched or auto-restart, simply changing a value in the non-volatile memory of the controller.
Features:
Maximum output power: 200 W
Constant current output: 3.6 A max.
Output voltage range: 36 ÷ 56 Vdc
Mains harmonics: according to EN61000-3-2 Class-C, JEITA-MITI Class-C
No load mains consumption: < 0.5 W
Auxiliary stage: No
Efficiency: > 93% at full load
THD: < 7.5% at 230 VAC from 30% to 100% of full load
Conducted EMC: according to EN55022-class-B limits
Safety: according to EN60950
Dimensions: 210x55x15 mm, (L x W x H)
PCB: dual layer, 35 μm, FR-4, mixed PTH/SMT
Dimming: analog from 100% to less than 10% with:
100 k ohm potentiometer or:
0 -10 V external voltage
Feedback loops: constant current and constant voltage
Protections:
Input brown-in/out,
PFC saturation and PFC OVP LLC capacitive mode,
OCP LED output overload and short-circuit,
LED string open,
Feedback disconnections
| Manufacturer | STMicroelectronics |
|---|---|
| Category | Lighting |
| Sub-Category | LED Drivers - AC / Offline |
| Eval Board Part Number | 497-EVL012LED-ND |
| Eval Board Supplier | STMicroelectronics |
| Eval Board |
Normally In Stock
|
| AC Voltage |
115 V
230 V 277 V Universal |
| Outputs and Type |
1 Isolated
|
| Current Out |
3.6 A
|
| Voltage Out (Max) |
56 V
|
| Efficiency @ Conditions |
>92%, 230V in @ 100 ~ 200W
>92%, 120V in @ 100 ~ 200W |
| Features |
Over Current Protection
Over Voltage Protection Short Circuit Protection Shutdown, Enable, Standby |
| Switching Frequency |
- Not Given
|
| Component Count + Extras |
200 + 0
|
| Design Author |
STMicroelectronics
|
| Application / Target Market |
Lighting: LED Commercial Lighting
Lighting: LED Home Lighting Lighting: LED Signage Lighting: LED Street Lighting |
| Voltage In |
90 ~ 277 VAC
|
| Power Factor |
>0.98 @ 120 VAC (50W+)
>0.9 @ 230 VAC (50W+) |
| Standard(s) |
EN55022 B conducted EMI
EN60950 IEC 61000-3-2 Class C JEITA-MITI Class-C |
| Main I.C. Base Part |
EVL012LED
|
| Date Created By Author | |
| Date Added To Library | 2022-06 |