STEVAL-CTM011V1: 250W 3-PH Inverter BLDC or PMSM, 115 / 230 VAC

Summary

The STEVAL-CTM011V1 is a three-phase inverter based on the STSPIN32F0601Q controller, which embeds a 3-phase 600 V gate driver and an Arm® Cortex®-M0 STM32 MCU. The power stage features STGD5H60DF IGBTs. The board supports one-shunt and two- plus one-shunt sensing topology. You can properly set the shunt topology by populating the related shunt resistors (RS1, RS2, and RS3).

Moreover, you can implement a sensorless field-oriented control (FOC). This allows driving permanent magnet synchronous motors (PMSMs) and brushless DC (BLDC) motors to cover a wide range of applications, such as refrigerator compressors, pumps, fans, and industrial appliances.

The STEVAL-CTM011V1 evaluation board is compatible with a wide range of input voltages. It includes a power supply stage with the VIPER122 in fly-back configuration that generates +15 V and +3.3 V supply voltages required by the application.

The companion firmware is X-CUBE-MCSDK, available for download on www.st.com, to be used with the STSW-CTM011 firmware example for compressor motors. You can compile, debug, and configure the firmware through the STM32CubeIDE and B-STLINK-ISOL plus STLINK-V3SET. SWD and UART TX-RX connectors are also available.

Specifications

Manufacturer STMicroelectronics
Category Motor Control
Eval Board Part Number 497-STEVAL-CTM011V1-ND
Eval Board Supplier STMicroelectronics
Eval Board Normally In Stock
Voltage In 115 or 230 VAC
Number of Motors and Type 1, 3-Ph BLDC Motor
1, 3-Ph BLDC, Sensorless
1, 3-Ph PMSM Motor
1, 3-Ph PMSM, Sensorlesss
Power / Current Out 250 W
Features GUI / Design Software
MCU Controlled
Over Current Protection
Sensorless Control (FOC)
UART Interface
Under Voltage Protection, Brown-Out
Component Count + Extras 111 + 6
Application / Target Market HVAC
Motor Control
Pumps
White Goods
Design Author STMicroelectronics
Main I.C. Base Part STGD5H60DF
STSPIN32F0601
Date Created By Author 2022-02
Date Added To Library 2022-04

Eval Board

Order a fully assembled board:

Quantity Available: 1

Quantity: