The TAS6424L EVM showcases the first true 2.1Mhz 4-Ch Digital Input Class-D Audio Solution for automotive infotainment in the market. TAS6424L’s 2.1-Mhz switching frequency allows customers to significantly reduce inductor size and cost and optimize total system cost.
TAS6424L delivers 27W (10% THD+N) per channel into 4Ω with a 14.4-V supply and offers wide supply voltage capabilities, from 4.5-V to 26-V, makes it ideal for head unit and external amplifier systems while delivering top-of-the-line performance during start-stop low voltage transient events.
TAS6424L integrates I2C diagnostics and protection to match and surpass the highest standards for automotive quality and reliability. TAS6424L CISPR25-L5 compliant EMC performance simplifies system design, lowers development cost and accelerates time-to-market delivery.
TAS6424L EVM features: Optical SPDIF, USB and PSIA (external I2S) input options and On-board USB-I2C controller for GUI driven EVM evaluation.
| Manufacturer | Texas Instruments |
|---|---|
| Category | Audio Amplifiers |
| Eval Board Part Number | 296-TAS6424LQ1EVM-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Normally In Stock
|
| Amplifier Type |
Class D
|
| Number of Outputs |
4 (or 2 Bridged)
|
| Output Power (RMS) @ Load |
27 W (per ch.) @ 4 Ω
|
| Voltage In |
4.5 ~ 26 V
|
| THD+N (1kHz) @ Conditions |
< 0.05% @ 1 W (4 Ω, 14.4 V)
|
| Features |
Current Limit (Adj. or Fixed)
GUI / Design Software I²C Interface I²S Interface Mute Open Circuit Protection Over Voltage Protection Short Circuit Protection Shutdown, Enable, Standby Synchronizable Thermal Protection Under Voltage Protection, Brown-Out |
| Efficiency @ Conditions |
>86%, 14.4V in, 25 W/ch @ 4 Ω
|
| Standby Current [Typical] |
4 µA
|
| Quiescent Current [Typical] |
90 mA
|
| Component Count + Extras |
158 + 12
|
| Application / Target Market |
Automotive
|
| Design Author |
Texas Instruments
|
| Main I.C. Base Part |
TAS6424L-Q1
|
| Quiescent Current [Maximum] |
100 mA
|
| Standby Current [Maximum] |
10 µA
|
| Date Created By Author | 2017-04 |
| Date Added To Library | 2017-10 |