This user’s guide describes the operation of the evaluation module for the TAS5630 300W Stereo Feedback Analog-Input Digital Amplifier from Texas Instruments. The user’s guide also provides measurement data and design information including the schematic, BOM, and PCB layout.
The TAS5630PHD2EVM PurePath™ Premier Pro customer evaluation module demonstrates the integrated circuit TAS5630PHD from Texas Instruments.
The TAS5630PHD is a high-performance, integrated Stereo Feedback Analog-Input Digital Amplifier
Power Stage designed to drive 4Ω speakers at up to 300W per channel. This amplifier requiresonly a simple passive demodulation filter to deliver high-quality, high-efficiency audio amplification.
This EVM is configured with 2 BTL channels and the possibility to apply either a single ended or a differential analog input signal. It is also possible to configure the two BTL channels into one parallel BTL (PBTL) channel.
The OPA1632 is a High Performance Fully Differential Audio Op Amp designed to allow operation with single ended or differential input signals to the EVM.
This EVM is a complete stereo analog input 2 × 300 W power amplifier ready for evaluation and great music.
| Manufacturer | Texas Instruments |
|---|---|
| Category | Audio Amplifiers |
| Eval Board Part Number | 296-31004-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Normally In Stock
|
| Amplifier Type |
Class D
|
| Number of Outputs |
Stereo
|
| Output Power (RMS) @ Load |
318 W x 2 @ 4 Ω
|
| Voltage In |
25 ~ 50 V
|
| THD+N (1kHz) @ Conditions |
< 0.05% @ 50 W (4 Ω, 50 V)
|
| Features |
Click and Pop Suppression
Differential Inputs Short Circuit Protection Shutdown, Enable, Standby Thermal Protection Under Voltage Protection, Brown-Out |
| Efficiency @ Conditions |
>90%, 8 Ω @ 100 ~ 320 W
>85%, 6 Ω @ 50 ~ 400 W >85%, 4 Ω @ 125 ~ 550 W |
| Standby Current [Typical] |
- Not Given
|
| Quiescent Current [Typical] |
22.5 mA
|
| Component Count + Extras |
146 + 15
|
| Application / Target Market |
Audio: Hi Fi
Audio: Home Theater Systems Audio: Powered Speakers Portable Devices |
| Design Author |
Texas Instruments
|
| Main I.C. Base Part |
TAS5630
|
| Quiescent Current [Maximum] |
- Not Given
|
| Standby Current [Maximum] |
- Not Given
|
| Date Created By Author | 2009-06 |
| Date Added To Library | 2016-10 |