| Manufacturer | Analog Devices Inc./Maxim Integrated |
|---|---|
| Category | Audio Amplifiers |
| Eval Board Part Number | 1528-1031-ND |
| Eval Board Supplier | Adafruit Industries LLC |
| Eval Board |
Normally In Stock
|
| Amplifier Type |
Class D
|
| Number of Outputs |
Stereo
|
| Output Power (RMS) @ Load |
20 W x 2 @ 8 Ω
|
| Voltage In |
5 ~ 12 V
|
| THD+N (1kHz) @ Conditions |
< 0.04% @ 5 W (8 Ω)
|
| Features |
Click and Pop Suppression
Digital Gain I²C Interface Mute Short Circuit Protection Shutdown, Enable, Standby Thermal Protection |
| Efficiency @ Conditions |
>80%, 5V in, 0.2 ~ 3 W @ 4 Ω
>80%, 12V in, 3 ~ 16 W @ 4 Ω >80%, 12V in, 0.8 ~ 10 W @ 8 Ω |
| Standby Current [Typical] |
100 nA
|
| Quiescent Current [Typical] |
10 mA
|
| Component Count + Extras |
46 + 8
|
| Application / Target Market |
Audio: Powered Speakers
LCD TV / Monitor |
| Design Author |
Adafruit
|
| Main I.C. Base Part |
MAX9744
|
| Quiescent Current [Maximum] |
20 mA
|
| Standby Current [Maximum] |
1 µA
|
| Date Created By Author | 2014-02 |
| Date Added To Library | 2015-05 |