IRAUDAMP22: 50W ~ 100W x2 @ 2Ω, ±12 ~ ±19V in

Summary

The IRAUDAMP22 reference design is a two-channel, 50W/ch (2Ω/±13.5V; no heatsink)/ 100W/ch (2Ω/±19V; *with heatsink) half-bridge Class D audio power amplifier. This reference design demonstrates how to use the IR4322 IC, implement protection circuits, and design an optimum PCB layout using PowIRaudio integrated Class D IC. This reference design does not require additional heatsink or fan cooling for normal operation (one-eighth of continuous rated power).

The reference design provides all the required housekeeping power supplies for ease of use. The two-channel design is scalable for power and the number of channels.

Specifications

Manufacturer Infineon Technologies
Category Audio Amplifiers
Eval Board Part Number IRAUDAMP22-ND
Eval Board Supplier Infineon Technologies
Eval Board Board not Stocked
Amplifier Type Class D
Number of Outputs Stereo
Output Power (RMS) @ Load 50 W x 2 @ 2 Ω
100 W x 2 @ 2 Ω (w/heatsink)
Voltage In ±12 ~ ±13.5 V
±12 ~ ±19 V (w/ heatsink)
THD+N (1kHz) @ Conditions < 0.02% @ 1 W (4 Ω)
Features Differential Inputs
Fault Indication
Over Current Protection
Shutdown, Enable, Standby
Thermal Protection
Turn On/Off Depop
Under Voltage Protection, Brown-Out
Efficiency @ Conditions >80%, 13.5V in, 2 Ω @ 10 ~ 50 W
Standby Current [Typical] - Not Given
Quiescent Current [Typical] - Not Given
Component Count + Extras 42 + 4 (Daughter board)
164 + 32 (Motherboard)
Application / Target Market Audio: Hi Fi
Audio: Home Theater Systems
Audio: Powered Speakers
Automotive
Portable Devices
Design Author Infineon Technologies
Main I.C. Base Part IR4322
Quiescent Current [Maximum] 3 mA (LS), 2.4 mA (HS)
Standby Current [Maximum] 10 mA
Date Created By Author 2013-04
Date Added To Library 2019-05

Eval Board

Non-Stock

Order a fully assembled board:

Quantity Available: 0

Quantity: