| Manufacturer | Analog Devices Inc. |
|---|---|
| Category | Audio Amplifiers |
| Eval Board Part Number | EVAL-SSM2375Z-ND |
| Eval Board Supplier | Analog Devices Inc. |
| Eval Board |
Normally In Stock
|
| Amplifier Type |
Class D
|
| Number of Outputs |
Mono
|
| Output Power (RMS) @ Load |
3.7 W @ 3 Ω
|
| Voltage In |
2.5 ~ 5.5 V
|
| THD+N (1kHz) @ Conditions |
< 0.01% @ 0.5 W (8 Ω, 3.6 V)
< 0.01% @ 1 W (8 Ω, 5 V) |
| Features |
Digital Gain
Filterless Output Frequency Jitter for EMI Short Circuit Protection Shutdown, Enable, Standby Thermal Protection Turn On/Off Depop |
| Efficiency @ Conditions |
>85%, 0.2 ~ 0.45 W @ 8Ω, 2.5V in
>80%, 0.18 ~ 1.75 W @ 8Ω, 5V in >80%, 0.12 ~ 0.9 W @ 8Ω, 3.6V in >75%, 0.2 ~ 1.62 W @ 4Ω, 3.6V in >75%, 0.2 ~ 0.78 W @ 4Ω, 2.5V in >72%, 0.2 ~ 3.0 W @ 4Ω, 5V in |
| Standby Current [Typical] |
20 nA
|
| Quiescent Current [Typical] |
3.1 mA
|
| Component Count + Extras |
11 + 10
|
| Application / Target Market |
Audio: MP3 Players
Cell Phones Portable Devices |
| Design Author |
Analog Devices
|
| Main I.C. Base Part |
SSM2375
|
| Quiescent Current [Maximum] |
- Not Given
|
| Standby Current [Maximum] |
- Not Given
|
| Date Created By Author | 2011-04 |
| Date Added To Library | 2013-09 |