| Manufacturer | Infineon Technologies |
|---|---|
| Category | Audio Amplifiers |
| Eval Board Part Number | IRAUDAMP5-ND |
| Eval Board Supplier | Infineon Technologies |
| Eval Board |
Board not Stocked
|
| Amplifier Type |
Class D
|
| Number of Outputs |
Stereo
|
| Output Power (RMS) @ Load |
170 W x 2 @ 4 Ω
|
| Voltage In |
±25 ~ 35 V
|
| THD+N (1kHz) @ Conditions |
< 0.004% @ 10 W (4 Ω)
< 0.005% @ 60 W (4 Ω) < 0.01% @ 1 W (4 Ω) < 0.01% @ 100 W (4 Ω) |
| Features |
Click and Pop Suppression
Over Current Protection Over Voltage Protection Temperature Compensation Thermal Protection Under Voltage Protection, Brown-Out |
| Efficiency @ Conditions |
>85%, 20 ~ 168 W @ 4 Ω (single ch), ±35V
|
| Standby Current [Typical] |
±100 mA
|
| Quiescent Current [Typical] |
200 mA
|
| Component Count + Extras |
266 + 91
|
| Application / Target Market |
Audio: Hi Fi
Audio: Home Theater Systems Audio: Powered Speakers Automotive Portable Devices |
| Design Author |
Infineon Technologies
|
| Main I.C. Base Part |
IRF6645
IRS2092 |
| Quiescent Current [Maximum] |
- Not Given
|
| Standby Current [Maximum] |
- Not Given
|
| Date Created By Author | 2007-07 |
| Date Added To Library | 2025-10 |