| Manufacturer | Microchip Technology |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | ARD00386-ND |
| Eval Board Supplier | Microchip Technology |
| Eval Board |
Normally In Stock
|
| Topology |
Step Up
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
12 V
|
| Current Out |
50 mA
|
| Voltage In |
2 ~ 5 V
|
| Efficiency @ Conditions |
>75%, 3V in, 12V @ 30 ~ 50 mA
>72%, 2.4V in, 12V @ 20 ~ 50 mA |
| Voltage Out Range |
9 ~ 24 V
|
| Features |
Current Limit (Adj. or Fixed)
Shutdown, Enable, Standby Thermal Protection |
| Switching Frequency |
500 kHz
|
| Standby Current [Typical] |
700 nA
|
| Quiescent Current [Typical] |
200 µA
|
| Component Count + Extras |
11 + 5
|
| Internal Switch |
Yes
|
| Design Author |
Microchip Technology
|
| Application / Target Market |
Portable Devices
|
| Standby Current [Maximum] |
2.3 µA
|
| Quiescent Current [Maximum] | |
| Main I.C. Base Part |
MCP1640
|
| Date Created By Author | 2011-01 |
| Date Added To Library | 2012-08 |