| Manufacturer | Texas Instruments |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | LMZ23608EVAL/NOPB-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
1.2 V
2.5 V 3.3 V 5 V |
| Current Out |
8 A
|
| Voltage In |
6 ~ 36 V
|
| Efficiency @ Conditions |
>92%, 10V in, 5V @ 1 ~ 10 A
>90%, 12V in, 5V @ 1.5 ~ 10 A >88%, 16V in, 5V @ 2 ~ 10 A >85%, 20V in, 5V @ 1.5 ~ 10 A |
| Voltage Out Range |
0.8 ~ 6 V
|
| Features |
Current Sharing
Internal Inductor Over Current Protection Pre-Biased Startup Short Circuit Protection Shutdown, Enable, Standby Soft Start Synchronizable Thermal Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
350 ~ 600 kHz
|
| Standby Current [Typical] |
32 µA
|
| Quiescent Current [Typical] |
3 mA
|
| Component Count + Extras |
45 + 17
|
| Internal Switch |
Yes
|
| Design Author |
Texas Instruments
|
| Application / Target Market |
Point of Load (PoL)
Servers Telecom |
| Standby Current [Maximum] |
- Not Given
|
| Quiescent Current [Maximum] |
- Not Given
|
| Main I.C. Base Part |
LMZ23608
|
| Date Created By Author | 2011-06 |
| Date Added To Library | 2012-02 |