This evaluation board provides a solution to examine the high efficiency LM21212-2 buck switching regulator. The LM21212-2 is capable of driving up to 12A of continuous load current with excellent output voltage accuracy due to its ±1% internal reference.
The LM21212-2 is capable of down converting from an input voltage between 2.95V and 5.5V. Fault protection features include current limit, output power good, and output over-voltage protection.
The LM21212-2 has a programmable switching frequency can be set between 300 kHz and 1.55 MHz with an external resistor. The dual function soft-start/tracking pin can be used to control the startup response of the LM21212-2, and the precision enable pin can be used to easily sequence the LM21212-2 in applications with sequencing requirements.
The power stage and compensation components of the LM21212-2 evaluation board have been optimized for an input voltage of 5V, but for testing purposes, the input can be varied across the entire operating range. The output voltage of the evaluation board is nominally 1.2V, but this voltage can be easily changed to any voltage between 0.6V and VIN by modifying the feedback resistor network.
| Manufacturer | Texas Instruments |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | 296-45717-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
1.2 V
|
| Current Out |
12 A
|
| Voltage In |
2.95 ~ 5.5 V
|
| Efficiency @ Conditions |
>90%, 5V in, 1.2V @ 1.5 ~ 10 A (500 kHz)
>89%, 5V in, 1.2V @ 1 ~ 11 A (500 kHz) |
| Voltage Out Range |
0.6 ~ Vin
|
| Features |
Current Limit (Adj. or Fixed)
Over Voltage Protection Power Good Output Shutdown, Enable, Standby Soft Start Thermal Protection Under Voltage Protection, Brown-Out Voltage Tracking |
| Switching Frequency |
500 kHz
|
| Standby Current [Typical] |
50 µA
|
| Quiescent Current [Typical] |
1.5 mA
|
| Component Count + Extras |
22 + 6
|
| Internal Switch |
Yes
|
| Design Author |
Texas Instruments
|
| Application / Target Market |
FPGA / DSP / Processors
Point of Load (PoL) RF / Wireless Telecom |
| Standby Current [Maximum] |
70 µA
|
| Quiescent Current [Maximum] |
3 mA
|
| Main I.C. Base Part |
LM21212-2
|
| Date Created By Author | 2011-05 |
| Date Added To Library | 2012-02 |