| Manufacturer | Analog Devices Inc. |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | DC1623A-ND |
| Eval Board Supplier | Analog Devices Inc. |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
3.3 V
|
| Current Out |
3 A
|
| Voltage In |
5.5 ~ 36 V
|
| Efficiency @ Conditions |
>81%, 12V in, 3.3V @ 0.2 ~ 3 A
>80%, 5.5V in, 3.3V @ 0.1 ~ 2.8 A >80%, 24V in, 3.3V @ 0.4 ~ 3 A >79%, 36V in, 3.3V @ 0.7 ~ 3 A |
| Voltage Out Range |
0.8 ~ 24 V
|
| Features |
Frequency Foldback
Internal Inductor Noise Filtering, On-Chip Power Good Output Short Circuit Protection Shutdown, Enable, Standby Soft Start Synchronizable Thermal Protection |
| Switching Frequency |
425 kHz
|
| Standby Current [Typical] |
10 nA
|
| Quiescent Current [Typical] |
30 µA
|
| Component Count + Extras |
10 + 19
|
| Internal Switch |
Yes
|
| Design Author |
Linear Technology
|
| Application / Target Market |
Point of Load (PoL)
Portable Devices |
| Standby Current [Maximum] |
1 µA
|
| Quiescent Current [Maximum] |
60 µA
|
| Main I.C. Base Part |
LTM8033
|
| Date Created By Author | 2010-06 |
| Date Added To Library | 2012-04 |