| Manufacturer | Microchip Technology |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | ADM00423-ND |
| Eval Board Supplier | Microchip Technology |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
3 V
|
| Current Out |
2 A
|
| Voltage In |
6 ~ 24 V
|
| Efficiency @ Conditions |
>89%, 6V in, 3.3V @ 0.2 ~ 2 A
>87%, 12V in, 3.3V @ 0.5 ~ 2 A >80%, 24V in, 3.3V @ 0.6 ~ 2 A |
| Voltage Out Range |
0.9 ~ 5 V
|
| Features |
Current Limit (Adj. or Fixed)
Electrolytic Free Over Voltage Protection Power Good Output Short Circuit Protection Soft Start Thermal Protection |
| Switching Frequency |
1 MHz
|
| Standby Current [Typical] |
5 µA
|
| Quiescent Current [Typical] |
5.2 mA
|
| Component Count + Extras |
11 + 4
|
| Internal Switch |
Yes
|
| Design Author |
Microchip Technology
|
| Application / Target Market |
Automotive
FPGA / DSP / Processors Medical Point of Load (PoL) Portable Devices RF: Metering Set-Top Boxes |
| Standby Current [Maximum] |
10 µA
|
| Quiescent Current [Maximum] | |
| Main I.C. Base Part |
MCP16322
|
| Date Created By Author | 2011-11 |
| Date Added To Library | 2012-10 |