| Manufacturer | STMicroelectronics |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | 497-11253-ND |
| Eval Board Supplier | STMicroelectronics |
| Eval Board |
Board not Stocked
|
| Topology |
Step Up
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
36 V
|
| Current Out |
8.3 A
|
| Voltage In |
0 ~ 30 V
|
| Efficiency @ Conditions |
- Not Given
|
| Voltage Out Range |
>Vin ~ 36 V
|
| Features |
Electrolytic Free
Light Load Mode Over Current Protection Over Voltage Protection Soft Start SPI Interface Thermal Protection |
| Switching Frequency |
100 kHz
|
| Standby Current [Typical] | |
| Quiescent Current [Typical] | |
| Component Count + Extras |
35 + 4
|
| Internal Switch |
Yes
|
| Design Author |
STMicroelectronics
|
| Application / Target Market |
Solar Powered Back-up
|
| Standby Current [Maximum] | |
| Quiescent Current [Maximum] | |
| Main I.C. Base Part |
SPV1020
|
| Date Created By Author | |
| Date Added To Library | 2011-12 |